RF Attenuators 0 Hz ~ 3 GHz 50 Ohms 150W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G150N50W4E

DigiKey Part Number
4244-G150N50W4E-ND
Manufacturer
Manufacturer Product Number
G150N50W4E
Description
RF ATTENUATOR 50OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Attenuators 0 Hz ~ 3 GHz 50 Ohms 150W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tray
Part Status
Active
Attenuation Value
-
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
150W
Impedance
50 Ohms
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
10151,41700 Kč1 514,17 Kč
25143,36600 Kč3 584,15 Kč
100132,31470 Kč13 231,47 Kč
250125,69992 Kč31 424,98 Kč
500121,02954 Kč60 514,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč