RF Diode PIN - Single 500V 3 W ODS-1072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-000234-10720T

DigiKey Part Number
1465-MADP-000234-10720TTR-ND - Tape & Reel (TR)
1465-MADP-000234-10720TCT-ND - Cut Tape (CT)
1465-MADP-000234-10720TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-000234-10720T
Description
RF DIODE PIN 500V 3W ODS-1072
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 500V 3 W ODS-1072
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
250mOhm @ 100mA, 100MHz
Manufacturer
MACOM Technology Solutions
Power Dissipation (Max)
3 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
2-SMD, No Lead
Diode Type
PIN - Single
Supplier Device Package
ODS-1072
Voltage - Peak Reverse (Max)
500V
Base Product Number
Capacitance @ Vr, F
1.5pF @ 10V, 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
10173,82100 Kč1 738,21 Kč
25161,65120 Kč4 041,28 Kč
100148,27740 Kč14 827,74 Kč
250147,78392 Kč36 945,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500133,31070 Kč199 966,05 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč