
G150N50W4B | |
|---|---|
DigiKey Part Number | 4244-G150N50W4B-ND |
Manufacturer | |
Manufacturer Product Number | G150N50W4B |
Description | RF ATTENUATOR 50OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 2.7 GHz 50 Ohms 150W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 2.7 GHz | |
Power (Watts) | 150W | |
Impedance | 50 Ohms | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 10 | 202,02200 Kč | 2 020,22 Kč |
| 25 | 191,41760 Kč | 4 785,44 Kč |
| 100 | 176,85780 Kč | 17 685,78 Kč |
| 250 | 168,13940 Kč | 42 034,85 Kč |
| 500 | 161,98782 Kč | 80 993,91 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |


