
OPF2412 | |
|---|---|
DigiKey Part Number | 365-2065-5-ND |
Manufacturer | |
Manufacturer Product Number | OPF2412 |
Description | FIBER OPTIC RECEIVER 5MBD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 5MBd -40dBm 4.75V ~ 5.25V 10 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 5MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -40dBm | |
Current - Supply | 10 mA | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,20000 Kč | 326,20 Kč |
| 100 | 292,87190 Kč | 29 287,19 Kč |
| 250 | 281,41332 Kč | 70 353,33 Kč |
| 500 | 270,99996 Kč | 135 499,98 Kč |
| Unit Price without VAT: | 326,20000 Kč |
|---|---|
| Unit Price with VAT: | 394,70200 Kč |




