Fiber Optic Receiver General Purpose 5MBd -40dBm 4.75V ~ 5.25V 10 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF2412T

DigiKey Part Number
365-1834-ND
Manufacturer
Manufacturer Product Number
OPF2412T
Description
FIBER OPTIC RECEIVER 5MBD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver General Purpose 5MBd -40dBm 4.75V ~ 5.25V 10 mA
Datasheet
 Datasheet
EDA/CAD Models
OPF2412T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
TT Electronics/Optek Technology
Power - Minimum Receivable
-40dBm
Packaging
Bulk
Current - Supply
10 mA
Part Status
Active
Applications
General Purpose
Data Rate
5MBd
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,01000 Kč361,01 Kč
Unit Price without VAT:361,01000 Kč
Unit Price with VAT:436,82210 Kč