
T93YA502KT20 | |
|---|---|
DigiKey Part Number | T93YA-5.0K-ND |
Manufacturer | |
Manufacturer Product Number | T93YA502KT20 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YA502KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 37,89400 Kč | 378,94 Kč |
| 25 | 35,20400 Kč | 880,10 Kč |
| 50 | 33,29380 Kč | 1 664,69 Kč |
| 100 | 31,47510 Kč | 3 147,51 Kč |
| 250 | 29,21272 Kč | 7 303,18 Kč |
| 500 | 27,60226 Kč | 13 801,13 Kč |
| 1 000 | 26,07667 Kč | 26 076,67 Kč |
| 5 000 | 22,84040 Kč | 114 202,00 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |






