
OPF1414 | |
|---|---|
DigiKey Part Number | 365-1940-ND |
Manufacturer | |
Manufacturer Product Number | OPF1414 |
Description | XMITTER FIBER OPTIC 840NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 840nm 2.09V 100 mA ST |
Datasheet | Datasheet |
EDA/CAD Models | OPF1414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 840nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 2.09V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 1.8 V | |
Capacitance | 55 pF | |
Connector Type | ST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,92000 Kč | 469,92 Kč |
| 100 | 458,26210 Kč | 45 826,21 Kč |
| 250 | 446,80516 Kč | 111 701,29 Kč |
| Unit Price without VAT: | 469,92000 Kč |
|---|---|
| Unit Price with VAT: | 568,60320 Kč |




