Similar

| OPF1414T | |
|---|---|
| DigiKey Part Number | 365-1024-ND | 
| Manufacturer | |
| Manufacturer Product Number | OPF1414T | 
| Description | XMITTER FIBER OPTIC 840NM | 
| Customer Reference | |
| Detailed Description | Fiber Optic Transmitter 840nm 2.09V 100 mA ST | 
| Datasheet | Datasheet | 
| EDA/CAD Models | OPF1414T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TT Electronics/Optek Technology | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Wavelength | 840nm | |
| Spectral Bandwidth | - | |
| Voltage - Forward (Vf) (Typ) | 2.09V | |
| Current - DC Forward (If) (Max) | 100 mA | |
| Voltage - DC Reverse (Vr) (Max) | 1.8 V | |
| Capacitance | 55 pF | |
| Connector Type | ST | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 491,23000 Kč | 491,23 Kč | 
| 100 | 478,95620 Kč | 47 895,62 Kč | 
| 250 | 466,88832 Kč | 116 722,08 Kč | 
| Unit Price without VAT: | 491,23000 Kč | 
|---|---|
| Unit Price with VAT: | 594,38830 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic