
OPF522 | |
|---|---|
DigiKey Part Number | 365-1843-ND |
Manufacturer | |
Manufacturer Product Number | OPF522 |
Description | FIBER OPTIC RECEIVER 5MBD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 5MBd -40dBm 4.75V ~ 5.25V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | OPF522 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer TT Electronics/Optek Technology | Power - Minimum Receivable -40dBm |
Packaging Bulk | Current - Supply 10 mA |
Part Status Active | Applications General Purpose |
Data Rate 5MBd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,96000 Kč | 461,96 Kč |
| 100 | 412,40280 Kč | 41 240,28 Kč |
| 250 | 396,86472 Kč | 99 216,18 Kč |
| 500 | 382,16486 Kč | 191 082,43 Kč |
| Unit Price without VAT: | 461,96000 Kč |
|---|---|
| Unit Price with VAT: | 558,97160 Kč |



