72XR100KLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 65,43075 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 50,34635 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 67,22320 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 73,04000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 200
Unit Price: 73,04000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 26,25355 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 29,98762 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 29,98762 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 303
Unit Price: 27,79000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 29,01806 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 21,08200 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 26,25355 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 148
Unit Price: 19,16000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 200
Unit Price: 35,57000 Kč
Datasheet
72X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72XR100KLF

DigiKey Part Number
987-1620-ND
Manufacturer
Manufacturer Product Number
72XR100KLF
Description
TRIMMER 100KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72XR100KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 40023,42219 Kč32 791,07 Kč
Unit Price without VAT:23,42219 Kč
Unit Price with VAT:28,34085 Kč