3329X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329X-1-104LF

DigiKey Part Number
3329X-104LF-ND
Manufacturer
Manufacturer Product Number
3329X-1-104LF
Description
TRIMMER 100KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3329X-1-104LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,04000 Kč73,04 Kč
1061,52900 Kč615,29 Kč
2557,39920 Kč1 434,98 Kč
5054,44800 Kč2 722,40 Kč
10051,63350 Kč5 163,35 Kč
25048,12200 Kč12 030,50 Kč
50045,61536 Kč22 807,68 Kč
1 00043,23291 Kč43 232,91 Kč
5 00038,15426 Kč190 771,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,04000 Kč
Unit Price with VAT:88,37840 Kč