
3362W-1-104 | |
|---|---|
DigiKey Part Number | 3362W-104-ND |
Manufacturer | |
Manufacturer Product Number | 3362W-1-104 |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362W-1-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 29,97500 Kč | 299,75 Kč |
| 25 | 27,98800 Kč | 699,70 Kč |
| 50 | 26,55240 Kč | 1 327,62 Kč |
| 100 | 25,18840 Kč | 2 518,84 Kč |
| 250 | 23,48340 Kč | 5 870,85 Kč |
| 500 | 22,26500 Kč | 11 132,50 Kč |
| 1 000 | 21,10599 Kč | 21 105,99 Kč |
| 5 000 | 18,63211 Kč | 93 160,55 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |

