Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

3329W-1-104LF | |
|---|---|
DigiKey Part Number | 3329W-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329W-1-104LF |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329W-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 Kč | 73,04 Kč |
| 10 | 61,52900 Kč | 615,29 Kč |
| 25 | 57,39920 Kč | 1 434,98 Kč |
| 50 | 54,44800 Kč | 2 722,40 Kč |
| 100 | 51,63350 Kč | 5 163,35 Kč |
| 250 | 48,12200 Kč | 12 030,50 Kč |
| 500 | 45,61536 Kč | 22 807,68 Kč |
| 1 000 | 43,23291 Kč | 43 232,91 Kč |
| 5 000 | 38,15426 Kč | 190 771,30 Kč |
| Unit Price without VAT: | 73,04000 Kč |
|---|---|
| Unit Price with VAT: | 88,37840 Kč |





