
64YR2KLF | |
|---|---|
DigiKey Part Number | 987-1697-ND |
Manufacturer | |
Manufacturer Product Number | 64YR2KLF |
Description | TRIMMER 2K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64YR2KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 45,19400 Kč | 451,94 Kč |
| 25 | 41,98640 Kč | 1 049,66 Kč |
| 50 | 39,69640 Kč | 1 984,82 Kč |
| 100 | 37,52530 Kč | 3 752,53 Kč |
| 250 | 34,82452 Kč | 8 706,13 Kč |
| 500 | 32,90372 Kč | 16 451,86 Kč |
| 1 000 | 31,08366 Kč | 31 083,66 Kč |
| 5 000 | 27,22406 Kč | 136 120,30 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |











