Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43WR500LFTR | |
|---|---|
DigiKey Part Number | 987-1041-2-ND - Tape & Reel (TR) 987-1041-1-ND - Cut Tape (CT) 987-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43WR500LFTR |
Description | TRIMMER 500OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR500LFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 96,06600 Kč | 960,66 Kč |
| 25 | 89,20800 Kč | 2 230,20 Kč |
| 50 | 84,32380 Kč | 4 216,19 Kč |
| 100 | 79,68740 Kč | 7 968,74 Kč |
| 250 | 73,92808 Kč | 18 482,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,83598 Kč | 34 917,99 Kč |
| 1 000 | 65,96228 Kč | 65 962,28 Kč |
| 1 500 | 63,79403 Kč | 95 691,04 Kč |
| 2 500 | 61,16163 Kč | 152 904,08 Kč |
| 3 500 | 59,48625 Kč | 208 201,88 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |





