
3223W-1-501 | |
|---|---|
DigiKey Part Number | 3223W-1-501-ND |
Manufacturer | |
Manufacturer Product Number | 3223W-1-501 |
Description | TRIMMER 500OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223W-1-501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 68,68400 Kč | 686,84 Kč |
| 25 | 63,79200 Kč | 1 594,80 Kč |
| 50 | 60,31040 Kč | 3 015,52 Kč |
| 100 | 57,00330 Kč | 5 700,33 Kč |
| 250 | 52,89060 Kč | 13 222,65 Kč |
| 500 | 49,96684 Kč | 24 983,42 Kč |
| 1 000 | 47,19867 Kč | 47 198,67 Kč |
| 5 000 | 41,33267 Kč | 206 663,35 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |









