
FPC07182 | |
|---|---|
DigiKey Part Number | 1761-1033-ND |
Manufacturer | |
Manufacturer Product Number | FPC07182 |
Description | RF DIR COUPLER 20GHZ-40GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20GHz ~ 40GHz 10dB 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FPC07182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20GHz ~ 40GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 14dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,62000 Kč | 631,62 Kč |
| 10 | 515,45900 Kč | 5 154,59 Kč |
| 25 | 475,42840 Kč | 11 885,71 Kč |
| 50 | 447,20280 Kč | 22 360,14 Kč |
| 100 | 420,63400 Kč | 42 063,40 Kč |
| 250 | 387,87000 Kč | 96 967,50 Kč |
| 500 | 367,88496 Kč | 183 942,48 Kč |
| Unit Price without VAT: | 631,62000 Kč |
|---|---|
| Unit Price with VAT: | 764,26020 Kč |











