
PDW08323 | |
|---|---|
DigiKey Part Number | 1761-PDW08323-ND |
Manufacturer | |
Manufacturer Product Number | PDW08323 |
Description | POWER DIVIDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 37 GHz ~ 42 GHz Isolation (Min) 20dB, 15dB Return Loss, 3° Imbalance (Max) 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PDW08323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 37 GHz ~ 42 GHz | |
Specifications | Isolation (Min) 20dB, 15dB Return Loss, 3° Imbalance (Max) | |
Size / Dimension | 0.070" L x 0.070" W x 0.010" H (1.78mm x 1.78mm x 0.25mm) | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 616,20700 Kč | 6 162,07 Kč |
| Unit Price without VAT: | 616,20700 Kč |
|---|---|
| Unit Price with VAT: | 745,61047 Kč |









