
PDW07069 | |
|---|---|
DigiKey Part Number | 1761-1073-ND |
Manufacturer | |
Manufacturer Product Number | PDW07069 |
Description | RF POWER DVDR 24GHZ-32GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 24 GHz ~ 32 GHz Isolation (Min) 10dB, 14dB Return Loss, 6° Imbalance (Max) Module |
Datasheet | Datasheet |
EDA/CAD Models | PDW07069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 24 GHz ~ 32 GHz | |
Specifications | Isolation (Min) 10dB, 14dB Return Loss, 6° Imbalance (Max) | |
Size / Dimension | 0.170" L x 0.140" W x 0.010" H (4.32mm x 3.56mm x 0.25mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,26000 Kč | 910,26 Kč |
| 10 | 742,86700 Kč | 7 428,67 Kč |
| 25 | 685,14800 Kč | 17 128,70 Kč |
| 50 | 644,44540 Kč | 32 222,27 Kč |
| 100 | 606,12830 Kč | 60 612,83 Kč |
| 250 | 577,44500 Kč | 144 361,25 Kč |
| Unit Price without VAT: | 910,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,41460 Kč |










