RF Directional Coupler General Purpose 20GHz ~ 40GHz 10dB 14W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC07182-T

DigiKey Part Number
1761-FPC07182-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPC07182-T
Description
RF FILTERS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 20GHz ~ 40GHz 10dB 14W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
20GHz ~ 40GHz
Coupling Factor
10dB
Applications
General Purpose
Insertion Loss
1.5dB
Power - Max
14W
Isolation
10dB
Return Loss
10dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100275,07380 Kč27 507,38 Kč
200264,94960 Kč52 989,92 Kč
300259,30500 Kč77 791,50 Kč
500252,46904 Kč126 234,52 Kč
700248,13007 Kč173 691,05 Kč
Manufacturers Standard Package
Unit Price without VAT:275,07380 Kč
Unit Price with VAT:332,83930 Kč