Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SM-3TW500 | |
|---|---|
DigiKey Part Number | SM-3TW500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM-3TW500 |
Description | TRIMMER 50 OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,79404 Kč | 23 397,02 Kč |
| Unit Price without VAT: | 46,79404 Kč |
|---|---|
| Unit Price with VAT: | 56,62079 Kč |




