
SM-3TW501 | |
|---|---|
DigiKey Part Number | SM-3TW501TR-ND - Tape & Reel (TR) SM-3TW501CT-ND - Cut Tape (CT) SM-3TW501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW501 |
Description | TRIMMER 500OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 25 | 53,93120 Kč | 1 348,28 Kč |
| 50 | 50,99160 Kč | 2 549,58 Kč |
| 100 | 48,19670 Kč | 4 819,67 Kč |
| 250 | 44,72240 Kč | 11 180,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,25218 Kč | 21 126,09 Kč |
| 1 000 | 39,91300 Kč | 39 913,00 Kč |
| 1 500 | 38,60272 Kč | 57 904,08 Kč |
| 2 500 | 37,01133 Kč | 92 528,32 Kč |
| 3 500 | 35,99843 Kč | 125 994,50 Kč |
| 5 000 | 34,95432 Kč | 174 771,60 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |

