Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25PR100LF | |
|---|---|
DigiKey Part Number | 987-1593-5-ND |
Manufacturer | |
Manufacturer Product Number | 25PR100LF |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 25PR100LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.270" x 0.270" Face (6.86mm x 6.86mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-101LF | Bourns Inc. | 61 | 3329H-101LF-ND | 59,23000 Kč | Similar |
| 3362F-1-101LF | Bourns Inc. | 176 | 118-3362F-1-101LF-ND | 47,34000 Kč | Similar |
| 3362H-1-101 | Bourns Inc. | 0 | 3362H-101-ND | 31,00380 Kč | Similar |
| 3362H-1-101LF | Bourns Inc. | 107 | 3362H-101LF-ND | 39,63000 Kč | Similar |
| 3362P-1-101 | Bourns Inc. | 0 | 3362P-101-ND | 26,01100 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,89373 Kč | 37 787,46 Kč |
| Unit Price without VAT: | 18,89373 Kč |
|---|---|
| Unit Price with VAT: | 22,86141 Kč |








