
3362H-1-101LF | |
|---|---|
DigiKey Part Number | 3362H-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362H-1-101LF |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362H-1-101LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 33,05600 Kč | 330,56 Kč |
| 25 | 30,70760 Kč | 767,69 Kč |
| 50 | 29,04340 Kč | 1 452,17 Kč |
| 100 | 27,45840 Kč | 2 745,84 Kč |
| 250 | 25,48544 Kč | 6 371,36 Kč |
| 500 | 24,08226 Kč | 12 041,13 Kč |
| 1 000 | 22,75189 Kč | 22 751,89 Kč |
| 5 000 | 19,92931 Kč | 99 646,55 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |

