100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329H-1-101LF

DigiKey Part Number
3329H-101LF-ND
Manufacturer
Manufacturer Product Number
3329H-1-101LF
Description
TRIMMER 100 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3329H-1-101LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329H-1-101Bourns Inc.188118-3329H-1-101-ND78,83000 KčParametric Equivalent
3329P-1-101LFBourns Inc.993329P-101LF-ND59,23000 KčParametric Equivalent
82PR100LFTT Electronics/BI1 118987-1824-ND31,70000 KčParametric Equivalent
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,23000 Kč59,23 Kč
1049,30200 Kč493,02 Kč
2545,80720 Kč1 145,18 Kč
5043,31280 Kč2 165,64 Kč
10040,94140 Kč4 094,14 Kč
30037,43007 Kč11 229,02 Kč
50035,89566 Kč17 947,83 Kč
1 00033,90958 Kč33 909,58 Kč
5 00029,69823 Kč148 491,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,23000 Kč
Unit Price with VAT:71,66830 Kč