100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82PR100LF

DigiKey Part Number
987-1824-ND
Manufacturer
Manufacturer Product Number
82PR100LF
Description
TRIMMER 100 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
82PR100LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1026,48600 Kč264,86 Kč
2524,60960 Kč615,24 Kč
5023,27900 Kč1 163,95 Kč
10022,01300 Kč2 201,30 Kč
30020,13180 Kč6 039,54 Kč
50019,30928 Kč9 654,64 Kč
1 00018,24377 Kč18 243,77 Kč
5 00015,98203 Kč79 910,15 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč