
3362H-1-101 | |
|---|---|
DigiKey Part Number | 3362H-101-ND |
Manufacturer | |
Manufacturer Product Number | 3362H-1-101 |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362H-1-101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362H-1-101LF | Bourns Inc. | 107 | 3362H-101LF-ND | 39,63000 Kč | Direct |
| 25PR100LF | TT Electronics/BI | 0 | 987-1593-5-ND | 18,89373 Kč | Similar |
| 72PR100LF | TT Electronics/BI | 0 | 987-1530-ND | 22,53263 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 31,00380 Kč | 6 200,76 Kč |
| Unit Price without VAT: | 31,00380 Kč |
|---|---|
| Unit Price with VAT: | 37,51460 Kč |




