402MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 16MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0875A

DigiKey Part Number
4606-TA0875ATR-ND - Tape & Reel (TR)
4606-TA0875ACT-ND - Cut Tape (CT)
4606-TA0875ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA0875A
Description
FILTER SAW 402MHZ 8-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
402MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 16MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
402MHz
Bandwidth
16MHz
Insertion Loss
3dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1397,91000 Kč397,91 Kč
10324,65000 Kč3 246,50 Kč
25299,43160 Kč7 485,79 Kč
50294,92540 Kč14 746,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000240,95205 Kč722 856,15 Kč
Manufacturers Standard Package
Unit Price without VAT:397,91000 Kč
Unit Price with VAT:481,47110 Kč