
TA0795A | |
|---|---|
DigiKey Part Number | 4606-TA0795ATR-ND - Tape & Reel (TR) 4606-TA0795ACT-ND - Cut Tape (CT) 4606-TA0795ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0795A |
Description | FILTER SAW 2.535GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.535GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.6dB 70MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.6dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 2.535GHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 70MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,82000 Kč | 370,82 Kč |
| 10 | 302,53900 Kč | 3 025,39 Kč |
| 25 | 279,04680 Kč | 6 976,17 Kč |
| 50 | 262,49180 Kč | 13 124,59 Kč |
| 100 | 257,97930 Kč | 25 797,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 210,76743 Kč | 632 302,29 Kč |
| Unit Price without VAT: | 370,82000 Kč |
|---|---|
| Unit Price with VAT: | 448,69220 Kč |









