RF Attenuators 20dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC658LP2ETR

DigiKey Part Number
1127-1513-2-ND - Tape & Reel (TR)
1127-1513-1-ND - Cut Tape (CT)
1127-1513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC658LP2ETR
Description
RF ATTENUATOR 20DB 50OHM 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC658LP2ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 25 GHz
Manufacturer
Analog Devices Inc.
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-TDFN Exposed Pad
Part Status
Active
Base Product Number
Attenuation Value
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,21000 Kč181,21 Kč
10140,49800 Kč1 404,98 Kč
25130,32200 Kč3 258,05 Kč
100119,13640 Kč11 913,64 Kč
250115,33612 Kč28 834,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500110,58722 Kč55 293,61 Kč
1 000107,94064 Kč107 940,64 Kč
1 500106,61623 Kč159 924,35 Kč
Manufacturers Standard Package
Unit Price without VAT:181,21000 Kč
Unit Price with VAT:219,26410 Kč