RF Attenuators 10dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC656LP2ETR

DigiKey Part Number
1127-1511-2-ND - Tape & Reel (TR)
1127-1511-1-ND - Cut Tape (CT)
1127-1511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC656LP2ETR
Description
RF ATTENUATOR 10DB 50OHM 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC656LP2ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 25 GHz
Manufacturer
Analog Devices Inc.
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-TDFN Exposed Pad
Part Status
Active
Base Product Number
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
10129,11700 Kč1 291,17 Kč
25119,65520 Kč2 991,38 Kč
100109,24420 Kč10 924,42 Kč
250105,37636 Kč26 344,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500101,28890 Kč50 644,45 Kč
1 00098,82646 Kč98 826,46 Kč
1 50097,59367 Kč146 390,51 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč