
TB1103A | |
|---|---|
DigiKey Part Number | 4606-TB1103ATR-ND - Tape & Reel (TR) 4606-TB1103ACT-ND - Cut Tape (CT) 4606-TB1103ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB1103A |
Description | FILTER SAW 137.5MHZ 10-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 8dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer TST | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-SMD, No Lead |
Part Status Active | Height (Max) 0.067" (1.70mm) |
Frequency - Center 137.5MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Insertion Loss 8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,60000 Kč | 475,60 Kč |
| 10 | 388,14800 Kč | 3 881,48 Kč |
| 25 | 358,00760 Kč | 8 950,19 Kč |
| 50 | 341,18820 Kč | 17 059,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 278,74846 Kč | 139 374,23 Kč |
| Unit Price without VAT: | 475,60000 Kč |
|---|---|
| Unit Price with VAT: | 575,47600 Kč |





