
P569-001 | |
|---|---|
DigiKey Part Number | TL1665-ND |
Manufacturer | |
Manufacturer Product Number | P569-001 |
Description | CABLE M-M HDMI-A 1' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| 10 | 168,80300 Kč | 1 688,03 Kč |
| 25 | 158,22400 Kč | 3 955,60 Kč |
| 50 | 150,66900 Kč | 7 533,45 Kč |
| 100 | 143,47720 Kč | 14 347,72 Kč |
| 250 | 134,49808 Kč | 33 624,52 Kč |
| 500 | 128,08402 Kč | 64 042,01 Kč |
| 1 000 | 122,57583 Kč | 122 575,83 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |










