
MM300 | |
|---|---|
DigiKey Part Number | 4958-MM300-ND |
Manufacturer | Triplett |
Manufacturer Product Number | MM300 |
Description | TRUE RMS DIGITAL MULTIMETER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Temperature Battery Test, Continuity, Diode Test Function Features Auto Off, Hold, Min/Max, Relative |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance, Temperature |
Manufacturer Triplett | Functions, Extra Battery Test, Continuity, Diode Test |
Packaging Retail Package | Features Auto Off, Hold, Min/Max, Relative |
Part Status Active | Ranging Manual |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 600V |
Display Type LCD | Includes Battery, Temperature Probe, Test Leads |
Display Count 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,03000 Kč | 796,03 Kč |
| 5 | 759,91800 Kč | 3 799,59 Kč |
| 10 | 744,86200 Kč | 7 448,62 Kč |
| 25 | 725,41360 Kč | 18 135,34 Kč |
| 50 | 711,03840 Kč | 35 551,92 Kč |
| 100 | 696,94880 Kč | 69 694,88 Kč |
| 250 | 678,74776 Kč | 169 686,94 Kč |
| Unit Price without VAT: | 796,03000 Kč |
|---|---|
| Unit Price with VAT: | 963,19630 Kč |













