
100371 | |
|---|---|
DigiKey Part Number | 5032-100371-ND |
Manufacturer | |
Manufacturer Product Number | 100371 |
Description | DIGITAL MULTIMETER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance Continuity, Diode Test, Transistor Gain Function Features Hold |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance, Capacitance |
Manufacturer Soldered Electronics | Functions, Extra Continuity, Diode Test, Transistor Gain |
Packaging Box | Features Hold |
Part Status Active | Ranging Auto |
Style Handheld | Response Average |
Type Digital | Ratings CAT III 600V |
Display Type LCD | Includes Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,10000 Kč | 385,10 Kč |
| 5 | 367,59000 Kč | 1 837,95 Kč |
| 10 | 360,30500 Kč | 3 603,05 Kč |
| 30 | 349,04967 Kč | 10 471,49 Kč |
| 50 | 343,94300 Kč | 17 197,15 Kč |
| 100 | 337,12920 Kč | 33 712,92 Kč |
| 250 | 328,32640 Kč | 82 081,60 Kč |
| 500 | 321,81996 Kč | 160 909,98 Kč |
| Unit Price without VAT: | 385,10000 Kč |
|---|---|
| Unit Price with VAT: | 465,97100 Kč |



