Manual Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Resistance, Temperature Continuity, Non-Contact Voltage Detection Function Features Auto Off, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM200

DigiKey Part Number
4958-MM200-ND
Manufacturer
Triplett
Manufacturer Product Number
MM200
Description
COMPACT MULTIMETER W/EBTN DISPLY
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Manual Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Resistance, Temperature Continuity, Non-Contact Voltage Detection Function Features Auto Off, Hold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Voltage, Resistance, Temperature
Manufacturer
Triplett
Functions, Extra
Continuity, Non-Contact Voltage Detection
Packaging
Retail Package
Features
Auto Off, Hold
Part Status
Active
Ranging
Manual
Style
Handheld
Response
Average
Type
Digital (DMM)
Ratings
CAT III 600V
Display Type
LCD
Includes
Battery, Temperature Probe, Test Leads
Display Count
4000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1642,12000 Kč642,12 Kč
5613,05800 Kč3 065,29 Kč
10600,90000 Kč6 009,00 Kč
25585,22280 Kč14 630,57 Kč
50573,62760 Kč28 681,38 Kč
100562,26130 Kč56 226,13 Kč
250547,57744 Kč136 894,36 Kč
Manufacturers Standard Package
Unit Price without VAT:642,12000 Kč
Unit Price with VAT:776,96520 Kč