
BBT858L | |
|---|---|
DigiKey Part Number | 4958-BBT858L-ND |
Manufacturer | Triplett |
Manufacturer Product Number | BBT858L |
Description | POCKET DIGITAL MULTIMETER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Manual Average Pocket Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Temperature Battery Test Function Features Hold |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance, Temperature |
Manufacturer Triplett | Functions, Extra Battery Test |
Packaging Box | Features Hold |
Part Status Active | Ranging Manual |
Style Pocket | Response Average |
Type Digital (DMM) | Ratings CAT II 600V |
Display Digits 3.5 | Includes Battery, Test Leads |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,03000 Kč | 817,03 Kč |
| 5 | 757,27200 Kč | 3 786,36 Kč |
| 10 | 732,89300 Kč | 7 328,93 Kč |
| 25 | 701,90440 Kč | 17 547,61 Kč |
| Unit Price without VAT: | 817,03000 Kč |
|---|---|
| Unit Price with VAT: | 988,60630 Kč |





