
PM3 | |
|---|---|
DigiKey Part Number | 4885-PM3-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | PM3 |
Description | PM3 | Pocket Digital Multimeter |
Customer Reference | |
Detailed Description | Auto Average Pocket Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off |
Datasheet | Datasheet |
Category | Display Count 4000 |
Manufacturer Sanwa | Function Voltage, Current, Resistance, Capacitance, Frequency |
Packaging Retail Package | Functions, Extra Continuity, Diode Test |
Part Status Active | Features Auto Off |
Style Pocket | Ranging Auto |
Type Digital (DMM) | Response Average |
Display Digits 3.5 | Ratings CAT II 500V |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,40000 Kč | 1 102,40 Kč |
| Unit Price without VAT: | 1 102,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,90400 Kč |






