
3550 | |
|---|---|
DigiKey Part Number | 4958-3550-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 3550 |
Description | SONICHEK PRO SOUND LEVEL METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Sound/Decibel Level Meter For Measuring Sound Includes Battery, Cable, Case, Manual, Test Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Sound/Decibel Level Meter | |
For Measuring | Sound | |
Includes | Battery, Cable, Case, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 830,82000 Kč | 1 830,82 Kč |
| 5 | 1 747,70600 Kč | 8 738,53 Kč |
| 10 | 1 713,08000 Kč | 17 130,80 Kč |
| 25 | 1 668,35840 Kč | 41 708,96 Kč |
| 50 | 1 635,29480 Kč | 81 764,74 Kč |
| 100 | 1 602,87390 Kč | 160 287,39 Kč |
| Unit Price without VAT: | 1 830,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 215,29220 Kč |







