
XE-4157-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4157-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4157-001 |
Description | WT9055 SOUND LEVEL METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sound Level Meter For Measuring Sound Includes Battery, Manual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sound Level Meter | |
For Measuring | Sound | |
Includes | Battery, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,96000 Kč | 579,96 Kč |
| 5 | 537,54800 Kč | 2 687,74 Kč |
| 10 | 520,22500 Kč | 5 202,25 Kč |
| 25 | 498,22360 Kč | 12 455,59 Kč |
| Unit Price without VAT: | 579,96000 Kč |
|---|---|
| Unit Price with VAT: | 701,75160 Kč |





