
XE-4156-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4156-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4156-001 |
Description | GT1355A SOUND LEVEL METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sound Level Meter For Measuring Sound Includes Battery, Manual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sound Level Meter | |
For Measuring | Sound | |
Includes | Battery, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 724,99000 Kč | 1 724,99 Kč |
| 5 | 1 598,74600 Kč | 7 993,73 Kč |
| 10 | 1 547,32200 Kč | 15 473,22 Kč |
| 25 | 1 481,93800 Kč | 37 048,45 Kč |
| Unit Price without VAT: | 1 724,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 087,23790 Kč |





