
TSC-MC1 | |
|---|---|
DigiKey Part Number | 4958-TSC-MC1-ND |
Manufacturer | Triplett |
Manufacturer Product Number | TSC-MC1 |
Description | SONICHEK SOUND LEVEL METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Sound/Decibel Level Meter For Measuring Sound Includes Battery, Windscreen |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Sound/Decibel Level Meter | |
For Measuring | Sound | |
Includes | Battery, Windscreen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,57000 Kč | 1 400,57 Kč |
| 5 | 1 298,09600 Kč | 6 490,48 Kč |
| 10 | 1 256,35200 Kč | 12 563,52 Kč |
| 25 | 1 203,26080 Kč | 30 081,52 Kč |
| Unit Price without VAT: | 1 400,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 694,68970 Kč |






