Cameras Camera Tester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cameras Camera Tester
SBR2M

SBR2M

DigiKey Part Number
4958-SBR2M-ND
Manufacturer
Manufacturer Product Number
SBR2M
Description
CAMERA TESTER SECURITY BORESCOPE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Cameras Camera Tester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett Test Equipment and Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Camera Tester
For Use With/Related Products
Cameras
Specifications
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 712,73000 Kč2 712,73 Kč
52 514,34200 Kč12 571,71 Kč
102 433,50000 Kč24 335,00 Kč
252 330,72760 Kč58 268,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 712,73000 Kč
Unit Price with VAT:3 282,40330 Kč