



8075 | |
|---|---|
DigiKey Part Number | 4958-8075-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 8075 |
Description | CAMERA TESTER CAMVIEW IP PRO-X |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cameras Camera Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Camera Tester | |
For Use With/Related Products | Cameras | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 766,96000 Kč | 18 766,96 Kč |
| 5 | 17 397,05200 Kč | 86 985,26 Kč |
| 10 | 16 839,07300 Kč | 168 390,73 Kč |
| Unit Price without VAT: | 18 766,96000 Kč |
|---|---|
| Unit Price with VAT: | 22 708,02160 Kč |


