
8066 | |
|---|---|
DigiKey Part Number | 4958-8066-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 8066 |
Description | CAMERA TESTER CAMVIEW PRO-8W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cameras Camera Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Camera Tester | |
For Use With/Related Products | Cameras | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 241,58000 Kč | 7 241,58 Kč |
| 5 | 6 712,47200 Kč | 33 562,36 Kč |
| 10 | 6 496,94900 Kč | 64 969,49 Kč |
| 25 | 6 222,89160 Kč | 155 572,29 Kč |
| Unit Price without VAT: | 7 241,58000 Kč |
|---|---|
| Unit Price with VAT: | 8 762,31180 Kč |


