



8150 | |
|---|---|
DigiKey Part Number | 4958-8150-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 8150 |
Description | CAMERA TESTER CAMVIEW PRO 5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cameras Camera Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Camera Tester | |
For Use With/Related Products | Cameras | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 979,66000 Kč | 7 979,66 Kč |
| 5 | 7 396,75600 Kč | 36 983,78 Kč |
| 10 | 7 159,28900 Kč | 71 592,89 Kč |
| 25 | 6 857,27480 Kč | 171 431,87 Kč |
| Unit Price without VAT: | 7 979,66000 Kč |
|---|---|
| Unit Price with VAT: | 9 655,38860 Kč |


