
PS12 | |
|---|---|
DigiKey Part Number | 4958-PS12-ND |
Manufacturer | |
Manufacturer Product Number | PS12 |
Description | Low Power Switching 12V DC Power |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6V Output Bench (AC to DC) Power Supply No Display 1.5A Output 18W Features Adjustable or Fixed Selection Switch, Regulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 85 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 6V | |
Current - Output | 1.5A | |
Display Type | No Display | |
Number of Characters | - | |
Size / Dimension | 5.500" L x 4.300" W x 3.000" H (139.70mm x 109.22mm x 76.20mm) | |
Features | Adjustable or Fixed Selection Switch, Regulated | |
Power (Watts) | 18W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 15mV | |
Voltage Regulation - Load | 20mV | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | 50mV p-p, 1.5mV rms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 712,73000 Kč | 2 712,73 Kč |
| 5 | 2 514,34200 Kč | 12 571,71 Kč |
| 10 | 2 433,50000 Kč | 24 335,00 Kč |
| 25 | 2 330,72760 Kč | 58 268,19 Kč |
| Unit Price without VAT: | 2 712,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 282,40330 Kč |







