0 ~ 30V Output Bench (AC to DC) Power Supply LCD 1A Output 30W Features Adjustable or Fixed Selection Switch, Regulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS30

DigiKey Part Number
4958-PS30-ND
Manufacturer
Manufacturer Product Number
PS30
Description
Low Power Switching 30V DC Power
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0 ~ 30V Output Bench (AC to DC) Power Supply LCD 1A Output 30W Features Adjustable or Fixed Selection Switch, Regulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett Test Equipment and Tools
Series
-
Packaging
Retail Package
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 30V
Current - Output
1A
Display Type
LCD
Number of Characters
6
Size / Dimension
5.500" L x 4.300" W x 3.000" H (139.70mm x 109.22mm x 76.20mm)
Features
Adjustable or Fixed Selection Switch, Regulated
Power (Watts)
30W
Accuracy - Voltmeter; Ammeter
0.5% + 2 digits
Voltage Regulation - Line
15mV
Voltage Regulation - Load
100mV
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
70mV rms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 658,06000 Kč3 658,06 Kč
53 390,63200 Kč16 953,16 Kč
103 281,67200 Kč32 816,72 Kč
253 143,10680 Kč78 577,67 Kč
Manufacturers Standard Package
Unit Price without VAT:3 658,06000 Kč
Unit Price with VAT:4 426,25260 Kč