
PS12-L | |
|---|---|
DigiKey Part Number | 298-15570-ND |
Manufacturer | |
Manufacturer Product Number | PS12-L |
Description | CONN INLINE 12-14 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 25 | 17,00000 Kč | 425,00 Kč |
| 50 | 16,63040 Kč | 831,52 Kč |
| 100 | 16,27350 Kč | 1 627,35 Kč |
| 250 | 15,81232 Kč | 3 953,08 Kč |
| 500 | 15,47132 Kč | 7 735,66 Kč |
| 1 000 | 15,13746 Kč | 15 137,46 Kč |
| 2 500 | 14,70666 Kč | 36 766,65 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |





