
PSCRED-L | |
|---|---|
DigiKey Part Number | 298-11867-ND |
Manufacturer | |
Manufacturer Product Number | PSCRED-L |
Description | CONN INLINE 10-14 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-14 AWG Red |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Red |
Terminal Type Inline, Individual Openings (Parallel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 37,22700 Kč | 372,27 Kč |
| 25 | 36,18000 Kč | 904,50 Kč |
| 50 | 35,40020 Kč | 1 770,01 Kč |
| 100 | 34,63680 Kč | 3 463,68 Kč |
| 250 | 33,65244 Kč | 8 413,11 Kč |
| 500 | 32,92582 Kč | 16 462,91 Kč |
| 1 000 | 32,21341 Kč | 32 213,41 Kč |
| 2 500 | 31,29434 Kč | 78 235,85 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |


